PDP SEO Portlet

B58620F3800B830

Pressure Sensor, 11 bar, Analogue, Absolute, 5 V, Tube, 7 mA

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B58620F3800B830
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B58620F3800B830 is a pressure transmitter with analogue for industrial applications. The integrated signal conditioner compensates non-linearity and temperature errors and supplies a precise calibrated, amplified output signal with a high immunity against electromagnetic influences. Typical applications are: Off-Road Vehicles, Pipeline pressure, valves, natural gas, gas meters, boilers, heat pumps, residential booster pumps, lawn & Pool pumps, circulator pumps, food and beverage equipment.

  • Absolute pressure measurement
  • Pressure range of 1 to 11bar
  • Analogue output
  • High resistance against non-freezing media like fuel, diluted acids, contaminated air
  • Overvoltage and reverse voltage protection
  • Short response time
  • High measuring accuracy
  • Wire adapter with 1m long cable included

Technical Attributes

Find Similar Parts

Description Value
Plastic
Contaminated Air, Diluted Acids, Fuels, Natural Gas
11 psi
1 psi
125 °C
-40 °C
null
6.25mm
Tube
null
Analog, Ratiometric
5.5 MV
4.5 MV
Wire Adapter with 1m Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 32.55843
10+
$32.55843
100+
$28.18085
200+
$28.0378
400+
$27.89475
800+
$27.7517
SubTotal:
$325.58