B58620F3800B768
Pressure Sensor 0.5V to 4.5V 1bar to 11bar Absolute
Manufacturer:TDK
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Pressure Transmitters
Avnet Manufacturer Part #: B58620F3800B768
Secondary Manufacturer Part#: B58620F3800B768
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Diesel, Ethanol, Fuel, Methanol | ||
| 11 | ||
| 1 | ||
| 125 °C | ||
| -20 °C | ||
| M10 x 1 | ||
| Male Threaded | ||
| Absolute | ||
| AFA Series | ||
| Analog Voltage | ||
| 5.5 | ||
| 4.5 | ||
| Wire Adapter with 1m Cable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |