PDP SEO Portlet

B58600H8400A38

Pressure Sensor 1.6bar to 40bar Absolute DIE Tray

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B58600H8400A38
Secondary Manufacturer Part#: B58600H8400A038
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Piezoresistive MEMS technology
  • Small dimensions: 1.65 × 1.65 mm
  • Square diaphragm
  • Reference pressure chamber on topside
  • Measured media (back side): Non-aggressive gases and fluids. Unsuitable for substances which react with glass or silicon.
  • Whetstone bridge with mV output, ratiometric to supply voltage
  • Rated pressure ranges 1.6 up to 40 bar
  • Outstanding long-term stability

Technical Attributes

Find Similar Parts

Description Value
null
1.6 bar
40 bar
Analog - Voltage
Surface Mount
null
1 V
5 V
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 8.9208
100+
$8.9208
200+
$8.73495
400+
$8.61105
800+
$8.48715
1600+
$8.36325
SubTotal:
$892.08