B58600H8000A3
Manufacturer:TDK
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: B58600H8000A3
Secondary Manufacturer Part#: B58600H8000A003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 | ||
| 0 | ||
| 150 °C | ||
| -40 °C | ||
| No Port | ||
| Absolute | ||
| C32 Series | ||
| DIE | ||
| Surface Mount | ||
| Analog Voltage | ||
| 5 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |