B58100A461A
Thermistor NTC 10.151KOhm 3% 2-Pin SMD Bulk
Click image to enlarge
Manufacturer:TDK
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: B58100A461A
Secondary Manufacturer Part#: B58100A0461A000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4005K | ||
| ± 1% | ||
| Glass Encapsulated | ||
| Screw Mount | ||
| 100 °C | ||
| 5 °C | ||
| B58100 Series | ||
| 5 | ||
| Probe |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210025 |