PDP SEO Portlet

B57971S103F1

Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57971S103F1
Secondary Manufacturer Part#: B57971S0103F001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flexible epoxy coating of head and wires
  • High measuring accuracy
  • Cost-effective
  • Rugged design
  • Tinned copper leads
  • Lead spacing 2.5 mm

Technical Attributes

Find Similar Parts

Description Value
3988K
± 1%
36
Through Hole
155 °C
-55 °C
B57971S Series
AEC-Q200
8.8
Bead, Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.66967
10000+
$1.24305
20000+
$1.19266
40000+
$1.14226
80000+
$1.12127