PDP SEO Portlet

B57964S103F

Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57964S103F
Secondary Manufacturer Part#: B57964S0103F000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Short response time
  • High measuring accuracy
  • Epoxy resin encapsulation
  • Improved resistance to humidity
  • Insulated leads of silver-plated nickel wire, AWG 26 (black)
  • Lead spacing 2.5 mm

Technical Attributes

Find Similar Parts

Description Value
3988K
± 1%
42.5
Free Hanging
155 °C
-55 °C
B57964S Series
16
Bead, Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.50435
10000+
$1.8648
20000+
$1.7892
40000+
$1.7136
80000+
$1.6821