PDP SEO Portlet

B57891S104F8

Thermistor NTC 100KOhm 1% 2-Pin Radial Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57891S104F8
Secondary Manufacturer Part#: B57891S0104F008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Favorable price/ performance ratio
  • Rugged design, epoxy resin encapsulation
  • Leads: copper-clad Fe wire, tinned
  • UL approval (E69802)

Technical Attributes

Find Similar Parts

Description Value
4450K
± 1%
35
Through Hole
155 °C
-55 °C
B57891S Series
15
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.1484
10000+
$1.1229
20000+
$1.1172
40000+
$1.1115
80000+
$1.1058