PDP SEO Portlet

B57885S103F1

Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57885S103F1
Secondary Manufacturer Part#: B57885S0103F001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High measuring accuracy
  • Cost-effective
  • Rugged design, epoxy resin encapsulation
  • Tinned copper leads
  • Lead spacing 5 mm

Technical Attributes

Find Similar Parts

Description Value
3980K
± 1%
29
Through Hole
155 °C
-55 °C
B57885S Series
AEC-Q200
10
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.13385
10000+
$0.92482
20000+
$0.92012
40000+
$0.91543
80000+
$0.91073