PDP SEO Portlet

B57881S103F3

Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57881S103F3
Secondary Manufacturer Part#: B57881S0103F003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High measuring accuracy
  • Cost-effective
  • Rugged design, epoxy resin encapsulation
  • Tinned copper leads
  • Lead spacing 2.5 mm

Technical Attributes

Find Similar Parts

Description Value
NTC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.1682
10000+
$1.15245
20000+
$1.1466
40000+
$1.14075
80000+
$1.1349