PDP SEO Portlet

B57871S104F

Thermistor NTC 100KOhm ±1% 2-Pin Radial Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57871S104F
Secondary Manufacturer Part#: B57871S0104F000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High measuring accuracy
  • Cost-effective
  • Rugged design, epoxy resin encapsulation
  • Tinned copper leads
  • Lead spacing 2.5 mm

Technical Attributes

Find Similar Parts

Description Value
37.5
Through Hole
155 °C
-55 °C
B57871S Series
AEC-Q200
7.5
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.33686
10000+
$1.08646
20000+
$1.08094
40000+
$1.07542
80000+
$1.06991