PDP SEO Portlet

B57869S302F140

Thermistor NTC 3KOhm 2-Pin Radial Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57869S302F140
Secondary Manufacturer Part#: B57869S0302F140
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Uni curve sensor
  • Short response time
  • High measuring accuracy between 0 °C and 70 °C
  • Excellent long-term stability
  • Epoxy resin encapsulation
  • Silver-plated nickel leads
  • UL approval (E69802)

Technical Attributes

Find Similar Parts

Description Value
3988K
43.5
Through Hole
155 °C
-55 °C
B57869S Series
AEC-Q200
12
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.93347
10000+
$1.43298
20000+
$1.4257
40000+
$1.41843
80000+
$1.41116