B57867S302H140
Thermistor NTC 3KOhm 3% 2-Pin Radial Bulk
- RoHS 10 Compliant
- Tariff Charges
- Short response time
- High measuring accuracy
- Different tolerances available
- Epoxy resin encapsulation
- Silver-plated nickel leads
- UL approval (E69802)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3988K | ||
| ± 1% | ||
| 43.5 | ||
| Through Hole | ||
| 155 °C | ||
| -55 °C | ||
| B57867S Series | ||
| AEC-Q200 | ||
| 12 | ||
| Bead, Radial Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |