B57867S202F140
Thermistor NTC 2KOhm 1% 2-Pin Radial Bulk
Manufacturer:TDK
Product Category:
Thermistors, NTC Thermistors, Temperature Sensing / Compensation NTC Thermistors
Avnet Manufacturer Part #: B57867S202F140
Secondary Manufacturer Part#: B57867S0202F140
- RoHS 10 Compliant
- Tariff Charges
- Short response time
- High measuring accuracy
- Different tolerances available
- Epoxy resin encapsulation
- Silver-plated nickel leads
- UL approval (E69802)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 43.5 mm | ||
| 3560 K | ||
| Bead, Radial Leaded | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| ± 1% | ||
| null | ||
| null | ||
| 12 s | ||
| null | ||
| Through Hole | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |