PDP SEO Portlet

B57863S303F40

Thermistor NTC 30KOhm 2-Pin Radial Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57863S303F40
Secondary Manufacturer Part#: B57863S0303F040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Uni curve sensor
  • Short response time
  • High temperature accuracy between 0 °C and 70 °C
  • Excellent long-term stability
  • Epoxy resin encapsulation
  • PTFE-insulated leads of silver-plated nickel wire, AWG 30
  • UL approval (E69802)

Technical Attributes

Find Similar Parts

Description Value
43.5 mm
3964 K
Bead, Wire Leaded
null
null
null
null
null
null
null
null
15 s
null
Free Hanging
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.99136
1000+
$1.99136
10000+
$1.45168
20000+
$1.44423
40000+
$1.43679
80000+
$1.42934
SubTotal:
$1,991.36