B57863S103F40
Thermistor NTC 10KOhm 2-Pin Bulk
Click image to enlarge
Manufacturer:TDK
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: B57863S103F40
Secondary Manufacturer Part#: B57863S0103F040
- RoHS 10 Compliant
- Tariff Charges
- Uni curve sensor
- Short response time
- High temperature accuracy between 0 °C and 70 °C
- Excellent long-term stability
- Epoxy resin encapsulation
- PTFE-insulated leads of silver-plated nickel wire, AWG 30
- UL approval (E69802)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3988K | ||
| 43.5 | ||
| Free Hanging | ||
| 155 °C | ||
| -55 °C | ||
| B57863S Series | ||
| AEC-Q200 | ||
| 15 | ||
| Bead, Wire Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |