PDP SEO Portlet

B57861S202F40

Thermistor NTC 2KOhm 1% 2-Pin Radial Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57861S202F40
Secondary Manufacturer Part#: B57861S0202F040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Short response time
  • High measuring accuracy
  • Tight B value tolerances available
  • Epoxy resin encapsulation
  • PTFE-insulated leads of silver-plated nickel wire, AWG 30 (50 mm)
  • PTFE-insulated leads of silver-plated Cu wire (19 x 0.07 mm), AWG 28 (350 mm)
  • UL approval (E69802)

Technical Attributes

Find Similar Parts

Description Value
3560K
± 1%
43.5
Free Hanging
155 °C
-55 °C
B57861S Series
AEC-Q200
15
Bead, Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.49957
10000+
$1.11778
20000+
$1.1121
40000+
$1.10643
80000+
$1.10076