B57703M303G40
Click image to enlarge
Manufacturer:TDK
Product Category:
Thermistors, NTC Thermistors, Temperature Sensing / Compensation NTC Thermistors
Avnet Manufacturer Part #: B57703M303G40
Secondary Manufacturer Part#: B57703M0303G040
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 mm | ||
| 3964 K | ||
| Probe, Ring Lug | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| ± 1% | ||
| null | ||
| null | ||
| 50 s | ||
| null | ||
| Screw Mount | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |