B57550G1104G
Manufacturer:TDK
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: B57550G1104G
Secondary Manufacturer Part#: B57550G1104G000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4092K | ||
| ± 1% | ||
| 71 | ||
| Glass Encapsulated | ||
| Through Hole | ||
| 300 °C | ||
| -55 °C | ||
| B57550G1 Series | ||
| AEC-Q200 | ||
| 6 | ||
| Bead, Radial Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |