PDP SEO Portlet

B57500M103A5

Thermistor NTC 10KOhm 3% 2-Pin Radial Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57500M103A5
Secondary Manufacturer Part#: B57500M0103A005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Thermistor with epoxy resin encapsulation
  • PVC-insulated wires (black) with tinned ends, AWG 26, Tmax = 105 °C

Technical Attributes

Find Similar Parts

Description Value
3988K
± 0.5%
485
Free Hanging
100 °C
30 °C
5
B57500M Series
20
Probe, Cylindrical

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$2.33157
2400+
$1.66071
4800+
$1.65228
9600+
$1.64385
19200+
$1.63542