PDP SEO Portlet

B57500K103A1

Thermistor NTC 10KOhm 3% 2-Pin Radial Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57500K103A1
Secondary Manufacturer Part#: B57500K0103A001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Copper case
  • Twin cable (black)
  • PVC-insulated wires with tinned ends, Tmax = 105 °C
  • 6 x 30mm Size

Technical Attributes

Find Similar Parts

Description Value
3988K
± 0.5%
470
Free Hanging
100 °C
30 °C
6
Copper
B57500K Series
8
Probe, Cylindrical

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$5.47569
2000+
$4.62231
4000+
$4.59896
8000+
$4.57562
16000+
$4.55228