PDP SEO Portlet

B57421V2103J062

Thermistor, NTC, 10 kohm, B57421V2 Series, 4000 K, SMD, 0805 [2012 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57421V2103J062
Secondary Manufacturer Part#: 01AC8278
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B57421V2 series SMD NTC Thermistor for temperature measurement and compensation.

  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • Excellent long-term aging stability in high temperature environment
  • UL approval (E69802)

Technical Attributes

Find Similar Parts

Description Value
4000K
± 3%
Leadless
210 mW
0805 [2012 Metric]
Surface Mount
125 °C
-55 °C
B57421V Series
Commercial
10
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.323
10+
$0.306
25+
$0.272
50+
$0.266
100+
$0.259
250+
$0.246
500+
$0.233