PDP SEO Portlet

B57332V5103J360

Thermistor, NTC, 10 kohm, B57332V5 Series, 3455 K, SMD, 0603 [1608 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57332V5103J360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AECQ200 B57332V5 series NTC Thermistor for temperature measurement and compensation.

  • Qualification based on AEC-Q200 Rev-D
  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • For temperature measurement up to 150°C
  • Excellent long-term aging stability in high temperature and high humidity environment
  • UL approval (E69802)

Technical Attributes

Find Similar Parts

Description Value
null
3455 K
null
null
null
null
null
null
± 1%
null
null
4 s
null
Surface Mount
0603 [1608 Metric]

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  8,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.09408
4000+
$0.09408
40000+
$0.0936
80000+
$0.09312
160000+
$0.09264
320000+
$0.09216
SubTotal:
$376.32