PDP SEO Portlet

B57332V5103F360

Thermistor, NTC, 10 kohm, B57332V5 Series, 3455 K, SMD, 0603 [1608 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57332V5103F360
Secondary Manufacturer Part#: 75X9348
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B57332V5103F360 is a 2-pin 0603 (1608) SMD NTC Thermistor with nickel barrier termination. This automotive B57332V5 series thermistor features multilayer SMD NTC with inner electrodes. The nickel barrier layer of the silver/nickel/tin termination prevents leaching of the silver base metallization layer. This allows great flexibility in the selection of soldering parameters. The tin prevents the nickel layer from oxidizing and thus ensures better wetting by the solder. The nickel barrier termination is suitable for all commonly-used soldering methods. Soldering can use resin-type flux or non-activated flux. Suitable for temperature measurement and compensation.

  • Excellent long-term aging stability in high temperature and high humidity environment
  • 180mW Maximum power
  • -40 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
3455K
± 1%
0603 [1608 Metric]
Surface Mount
150 °C
-40 °C
B57332V5
AEC-Q200
4
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.137
10+
$0.127
25+
$0.112
50+
$0.109
100+
$0.106
250+
$0.101
500+
$0.095