PDP SEO Portlet

B57238S509M

Thermistor, ICL NTC, 5 Ohm, 16 mm, 6.4 A, B57238S0

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57238S509M
Secondary Manufacturer Part#: B57238S0509M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Useable in series connections up to 265 VRMS
  • Coated thermistor disk for line applications
  • Kinked leads of tinned copper wire
  • Wide resistance range
  • Manufacturer's logo, NTC and resistance value stamped on
  • UL approval (E69802)

Technical Attributes

Find Similar Parts

Description Value
CQC, IEC, UL, VDE
2965K
± 3%
16 mm
25 mm
6.4 A
Radial Leaded
Through Hole
170 °C
-55 °C
B57238S0 Series
NTC
5 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  9500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.70378
5000+
$0.4713
10000+
$0.45559
20000+
$0.43988
40000+
$0.42417