PDP SEO Portlet

B57237S109M

Thermistor, ICL NTC, 1 Ohm, 15 mm, 9 A, B57237S0

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57237S109M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Useable in series connections up to 265 VRMS
  • Coated thermistor disk
  • Kinked leads of tinned copper wire
  • Wide resistance range
  • UL approval

Technical Attributes

Find Similar Parts

Description Value
null
VDE
15 mm
9 A
null
null
1 ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  1,700
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1.225
1+
$1.225
10000+
$0.39618
20000+
$0.38703
40000+
$0.38504
80000+
$0.38304
SubTotal:
$1.23