PDP SEO Portlet

B57237S100M

Thermistor, NTC, 10R, 3.7A

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57237S100M
Secondary Manufacturer Part#: B57237S0100M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CQC, IEC, UL, VDE
3060K
± 3%
15 mm
25 mm
3.7 A
Radial Leaded
Through Hole
170 °C
-55 °C
NTC
10 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.63855
10000+
$0.39881
20000+
$0.39308
40000+
$0.38902
80000+
$0.38703