PDP SEO Portlet

B57232V5103F360

Thermistor, NTC, 10 kohm, B57232V5 Series, 3455 K, SMD, 0402 [1005 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57232V5103F360
Secondary Manufacturer Part#: B57232V5103F360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AECQ200 B57232V5 series NTC Thermistor for temperature measurement and compensation.

  • Qualification based on AEC-Q200 Rev-D
  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • For temperature measurement up to 150°C
  • Excellent long-term aging stability in high temperature and high humidity environment
  • UL approval (E69802)

Technical Attributes

Find Similar Parts

Description Value
3455K
± 1%
0402 [1005 Metric]
Surface Mount
150 °C
-40 °C
B57232V5
AEC-Q200
3
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04762
60000+
$0.03821
120000+
$0.03693
240000+
$0.03574
480000+
$0.03462