B57211P470M301
Thermistor, ICL NTC, 47 Ohm, 13 mm, 2 A, B57211P0
Manufacturer:TDK
Product Category:
Circuit Protection, Circuit Protection Thermistors, In-Rush Current Limiting (ICL) NTC Thermistors
Avnet Manufacturer Part #: B57211P470M301
Secondary Manufacturer Part#: B57211P0470M301
- RoHS 10 Compliant
- Tariff Charges
- Black coated thermistor disk
- Coating material flame retardant to UL 94 V-0
- Kinked leads of tinned copper wire
- Lead spacing 7.5 mm
- Manufacturer's logo, NTC and resistance value stamped on
- High stability of electrical characteristic
- UL approval (E69802)
- Leaded and coated disks
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CQC, IEC, UL, VDE | ||
| 13 mm | ||
| 2 A | ||
| B57211P0 Series | ||
| 47 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |