PDP SEO Portlet

B57211P250M351

Thermistor, ICL NTC, 25 Ohm, 13 mm, 2.5 A, B57211P0

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57211P250M351
Secondary Manufacturer Part#: B57211P0250M351
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Black coated thermistor disk
  • Coating material flame retardant to UL 94 V-0
  • Kinked leads of tinned copper wire
  • Lead spacing 7.5 mm
  • Manufacturer's logo, NTC and resistance value stamped on
  • High stability of electrical characteristic
  • UL approval (E69802)

Technical Attributes

Find Similar Parts

Description Value
null
VDE
13 mm
2.5 A
null
null
25 ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.48053
1500+
$0.48053
7500+
$0.45302
15000+
$0.45075
30000+
$0.44847
60000+
$0.44619
SubTotal:
$720.80