PDP SEO Portlet

B57211P200M301

Thermistor, ICL NTC, 20 Ohm, 13 mm, 3 A, B57211P0

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57211P200M301
Secondary Manufacturer Part#: B57211P0200M301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Black coated thermistor disk
  • Coating material flame retardant to UL 94 V-0
  • Kinked leads of tinned copper wire
  • Lead spacing 7.5 mm
  • Manufacturer's logo, NTC and resistance value stamped on
  • High stability of electrical characteristic
  • UL approval (E69802)

Technical Attributes

Find Similar Parts

Description Value
CQC, IEC, UL, VDE
13 mm
3 A
B57211P0 Series
20 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.49886
10000+
$0.41774
20000+
$0.41562
40000+
$0.4135
80000+
$0.41138