PDP SEO Portlet

B57164K331J52

Thermistor NTC 330Ohm 5% 2-Pin Radial Cassette

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57164K331J52
Secondary Manufacturer Part#: B57164K0331J052
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide resistance range
  • Cost-effective
  • Lacquer-coated thermistor disk
  • Tinned copper leads
  • Lead spacing 5 mm
  • Marked with resistance and tolerance

Technical Attributes

Find Similar Parts

Description Value
3450K
± 3%
35
Through Hole
125 °C
-55 °C
B57164K Series
20
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39486
15000+
$0.27321
30000+
$0.26213
60000+
$0.25106
120000+
$0.24644