PDP SEO Portlet

B57164K223J

Thermistor NTC 22KOhm 5% 2-Pin Radial Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57164K223J
Secondary Manufacturer Part#: B57164K0223J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide resistance range
  • Cost-effective
  • Lacquer-coated thermistor disk
  • Tinned copper leads
  • Lead spacing 5 mm
  • Marked with resistance and tolerance

Technical Attributes

Find Similar Parts

Description Value
4300K
± 3%
35
Through Hole
125 °C
-55 °C
B57164K Series
20
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.35971
10000+
$0.28043
20000+
$0.27901
40000+
$0.27758
80000+
$0.27616