PDP SEO Portlet

B57164K222K

Thermistor NTC 2.2KOhm 10% 2-Pin Radial Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57164K222K
Secondary Manufacturer Part#: B57164K0222K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide resistance range
  • Cost-effective
  • Lacquer-coated thermistor disk
  • Tinned copper leads
  • Lead spacing 5 mm
  • Marked with resistance and tolerance

Technical Attributes

Find Similar Parts

Description Value
3900K
± 3%
35
Through Hole
125 °C
-55 °C
B57164K Series
20
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.347
10000+
$0.26437
20000+
$0.26303
40000+
$0.26169
80000+
$0.26035