PDP SEO Portlet

B57164K103J52

Thermistor NTC 10KOhm 5% 2-Pin Radial Cassette

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57164K103J52
Secondary Manufacturer Part#: B57164K0103J052
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide resistance range
  • Cost-effective
  • Lacquer-coated thermistor disk
  • Tinned copper leads
  • Lead spacing 5 mm
  • Marked with resistance and tolerance

Technical Attributes

Find Similar Parts

Description Value
35 mm
4300 K
Bead, Radial Leaded
null
null
null
null
null
± 3%
null
null
20 s
null
Through Hole
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.4061
1500+
$0.4061
15000+
$0.40407
30000+
$0.40204
60000+
$0.40001
120000+
$0.39798
SubTotal:
$609.15