PDP SEO Portlet

B57164K101K52

Thermistor NTC 100Ohm 10% 2-Pin Radial Cassette

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57164K101K52
Secondary Manufacturer Part#: B57164K0101K052
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide resistance range
  • Cost-effective
  • Lacquer-coated thermistor disk
  • Tinned copper leads
  • Lead spacing 5 mm
  • Marked with resistance and tolerance

Technical Attributes

Find Similar Parts

Description Value
3200K
± 3%
35
Through Hole
125 °C
-55 °C
B57164K Series
20
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.38084
15000+
$0.26374
30000+
$0.25304
60000+
$0.24235
120000+
$0.2379