B57164K101K
Thermistor NTC 100Ohm 10% 2-Pin Radial Bulk
Manufacturer:TDK
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: B57164K101K
Secondary Manufacturer Part#: B57164K0101K000
- RoHS 10 Compliant
- Tariff Charges
- Wide resistance range
- Cost-effective
- Lacquer-coated thermistor disk
- Tinned copper leads
- Lead spacing 5 mm
- Marked with resistance and tolerance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3200K | ||
| ± 3% | ||
| 35 | ||
| Through Hole | ||
| 125 °C | ||
| -55 °C | ||
| B57164K Series | ||
| 20 | ||
| Bead, Radial Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |