PDP SEO Portlet

B57153S100M

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57153S100M
Secondary Manufacturer Part#: B57153S0100M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CQC, IEC, UL, VDE
2800K
± 3%
8.5 mm
25 mm
2 A
Radial Leaded
Through Hole
170 °C
-55 °C
NTC
10 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2732
15000+
$0.20202
30000+
$0.19383
60000+
$0.18564
120000+
$0.18223