PDP SEO Portlet

B57153S0100M000

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57153S0100M000
Secondary Manufacturer Part#: 67P4310
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CQC, IEC, UL, VDE
2800K
± 3%
8.5 mm
25 mm
2 A
Radial Leaded
Through Hole
170 °C
-55 °C
NTC
10 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.321
10+
$0.287
25+
$0.275
50+
$0.262
500+
$0.261