B57045K682K
Thermistor NTC 6.8KOhm 10% 2-Pin Bulk
Manufacturer:TDK
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: B57045K682K
Secondary Manufacturer Part#: B57045K0682K000
- RoHS 10 Compliant
- Tariff Charges
- Cost-effective
- Good thermal coupling through screw-type case (thread M3)
- Electrically isolated aluminum case
- Tinned copper leads
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4200K | ||
| ± 3% | ||
| 30 | ||
| Threaded Mount | ||
| 125 °C | ||
| -55 °C | ||
| 8 | ||
| Aluminum | ||
| B57045K Series | ||
| 75 | ||
| Probe, Screw Threaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |