PDP SEO Portlet

B57020M2502A1

Thermistor NTC 5KOhm 2% 2-Pin Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57020M2502A1
Secondary Manufacturer Part#: B57020M2502A001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Thermistor in molded plastic case with cable outlet
  • Highly resistant to water/moisture
  • PVC-insulated connecting cable (white)
  • Conductor cross section: 2 × 0.34 mm2 Construction based on DIN EN 60 730 -1/VDE protection class 2
  • UL approval (E252167)

Technical Attributes

Find Similar Parts

Description Value
3980K
± 1.5%
2.8
Free Hanging
80 °C
-40 °C
8
Plastic
B57020M2 Series
35
Probe, Cylindrical

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.18871
10000+
$4.75716
20000+
$4.63197
40000+
$4.5132
80000+
$4.40038