PDP SEO Portlet

B43704A6158M

Aluminum Electrolytic Capacitor, 1500 uF, 500 V, ± 20%, Screw

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B43704A6158M
Secondary Manufacturer Part#: B43704A6158M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High CV product, i.e. very compact
  • High reliability and high ripple current capability
  • All-welded constructions ensures reliable electrical contact
  • PAPR terminals available (Protection Against Polarity Reversal)
  • Version available with an optimized base cooling design (heat sink mounting) and featuring up to 2 times the ripple current capability
  • RoHS-compatible
  • Rated voltage Vr 350 to 550 VDC

Technical Attributes

Find Similar Parts

Description Value
1,500 uF
20%
0.06 mOhm
22.2 mm
12000 hours @ 85°C
85 °C
-40 °C
Polar
51.6 mm
118.2 mm
7680 mA
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$76.03439
360+
$60.87968
720+
$58.8408
1440+
$56.94313
2880+
$55.16462