PDP SEO Portlet

B43647A5227M57

Electrolytic Capacitor, 220 uF, 450 V, ± 20%, Snap-In, 2000 hours @ 105°C, Polar, B43647 Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B43647A5227M57
Secondary Manufacturer Part#: B43647A5227M057
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B43647 series aluminium electrolytic snap-in capacitors. Typical applications include power supplies, frequency converters, uninterruptible power supplies, medical appliances and solar inverters.

  • Long life grade capacitors
  • Extremely high CV product, ultra compact
  • High reliability, high ripple current capability
  • Pass needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120s
  • Charge/discharge proof, polar
  • Aluminium case, insulated with PET sleeve without insulation sheet at the can bottom
  • Snap-in solder pins to hold component in place on PC-board
  • Minus pole marking on case surface, minus pole not insulated from case
  • Overload protection by safety vent on the base

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Snap-In
0.48 Ohm
10 mm
2000 hours @ 105°C
105 °C
-25 °C
Polar
22 mm
40 mm
1.24 A
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:640  Mult:320  
USD $:
640+
$5.21829
3200+
$4.1625
6400+
$3.99375
12800+
$3.825
25600+
$3.75469