PDP SEO Portlet

B43640C9477M

Aluminum Electrolytic Capacitor, 470 uF, 400 V, ± 20%, Snap-In

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B43640C9477M
Secondary Manufacturer Part#: B43640C9477M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely high CV product, ultra compact
  • High reliability
  • High ripple current capability
  • Different case sizes available for each capacitance value
  • Capacitors with all insulation versions pass the needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120 s
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
470 uF
20%
Snap-In
0.24 mOhm
10 mm
2000 hours @ 105°C
105 °C
-40 °C
Polar
35 mm
30 mm
1610 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:240  Mult:120  
USD $:
240+
$7.14471
1200+
$5.74396
2400+
$5.5516
4800+
$5.37255
9600+
$5.20475