PDP SEO Portlet

B43545A9827M

Aluminum Electrolytic Capacitor, 820 uF, 400 V, ± 20%, Snap-In

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B43545A9827M
Secondary Manufacturer Part#: B43545A9827M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Outstanding ripple current capability
  • Base cooling available upon request for case sizes 30 × 35 mm to 35 × 55 mm
  • Long useful life
  • Very high CV product, compact
  • High reliability
  • Extremely improved performance at high frequencies
  • Outstanding low ESR at operating conditions above 50 °C
  • Optimized internal thermal resistance
  • Different case sizes available for each capacitance value
  • Capacitors with all insulation versions pass the needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120 s
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
820 uF
20%
Snap-In
0.075 mOhm
10 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
35 mm
55 mm
3800 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:240  Mult:120  
USD $:
240+
$12.95423
1200+
$10.41412
2400+
$10.06535
4800+
$9.74073
9600+
$9.4365