PDP SEO Portlet

B43544F2687M60

Aluminum Electrolytic Capacitor, 680 uF, 250 V, ± 20%, Snap-In

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B43544F2687M60
Secondary Manufacturer Part#: B43544F2687M060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Outstanding ripple current capability
  • Base cooling available upon request for case sizes 30 × 35 mm to 35 × 55 mm
  • Rated voltages up to 550 V
  • Very high CV product, compact
  • High reliability
  • Extremely improved performance at high frequencies
  • Very low ESR at operating conditions above 50 °C
  • Optimized internal thermal resistance
  • Different case sizes available for each capacitance value
  • Capacitors with all insulation versions pass the needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120 s
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
0.1 ohm
10 mm
null
3000 hours @ 105°C
Polarized
null
null
null
null
30 mm
null
250 V
null
2.23 A
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
Need More?
USD $:
$ 4.4892
320+
$4.4892
1600+
$3.66248
3200+
$3.61052
6400+
$3.55858
12800+
$3.50662
SubTotal:
$1,436.54