PDP SEO Portlet

B43544B5277M87

Aluminum Electrolytic Capacitor, 270 uF, 450 V, ± 20%, Snap-In

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B43544B5277M87
Secondary Manufacturer Part#: B43544B5277M087
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Outstanding ripple current capability
  • Base cooling available upon request for case sizes 30 × 35 mm to 35 × 55 mm
  • Rated voltages up to 550 V
  • Very high CV product, compact
  • High reliability
  • Extremely improved performance at high frequencies
  • Very low ESR at operating conditions above 50 °C
  • Optimized internal thermal resistance
  • Different case sizes available for each capacitance value
  • Capacitors with all insulation versions pass the needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120 s
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
270 uF
20%
Snap-In
0.36 mOhm
10 mm
3000 hours @ 105°C
105 °C
-25 °C
Polar
30 mm
40 mm
1660 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$6.48548
1600+
$5.21382
3200+
$5.03921
6400+
$4.87669
12800+
$4.72438