PDP SEO Portlet

B43516B9687M

Electrolytic Capacitor, 680 uF, 400 V, ± 20%, Snap-In

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B43516B9687M
Secondary Manufacturer Part#: B43516B9687M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
680 uF
± 20%
Snap-In
120 mOhm
3000 hours @ 105°C
105 °C
-40 °C
Polar
40 mm
50 mm
B43511 Series
2.9 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:132  Mult:66  
USD $:
132+
$13.79979
660+
$11.31549
1320+
$10.93653
2640+
$10.58382
5280+
$10.25325