PDP SEO Portlet

B43509A5107M

Electrolytic Capacitor, 100 uF, 450 V, ± 20%, Snap-In

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B43509A5107M
Secondary Manufacturer Part#: B43509A5107M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Snap-In
980 mOhm
10 mm
3000
105 °C
-40 °C
Polar
22 mm
35 mm
B43509 Series
670 mA
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:640  Mult:320  
USD $:
640+
$3.1605
3200+
$2.8158
6400+
$2.80136
12800+
$2.78692
25600+
$2.77248