B41252B8478M
Aluminum Electrolytic Capacitor, 4700 uF, 63 V, ± 20%, Snap-In
Manufacturer:TDK
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Snap-In/Screw Terminal Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: B41252B8478M
Secondary Manufacturer Part#: B41252B8478M000
- RoHS 10 Compliant
- Tariff Charges
- High ripple current capability
- RoHS-compatible
- Useful life of 2000 h at 105 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4,700 uF | ||
| 20% | ||
| Snap-In | ||
| 10 mm | ||
| 2000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 30 mm | ||
| 40 mm | ||
| 3170 mA | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220020 |